Reference Only

12129427

Automotive Connectors CONN 16 M ACT 280 BLK

Manufacturer:

Mfr Part:
12129427

TTI Part:
12129427

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesACT 280
PackagingEach
Dimensions23 mm L x 81.9 mm W x 21.3 mm H
FamilyMetri-Pack
MaterialPolyphenylene Ether (PPE)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameACT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$5.32$1,862.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes