Reference Only
12129387
Automotive Connectors ASM CONN 1 F M/P 800 BLK SLD
Datasheet
12129387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Metri-Pack 800 | |
| Packaging | Each | |
| Current Rating | 50 A to 60 A | |
| Dimensions | 47.6 mm L x 20.9 mm W x 32 mm H | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $1,576.00 |
Need more?
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $78.80 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.