Reference Only
12129361
Automotive Connectors TERM F MIC/P 064 SN LOCKING LANCE
Datasheet
12129361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro-Pack 064 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Terminal | |
| Family | Micro-Pack | |
| Locking Mechanism | Locking Lance | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
93,500
On Order
93,500 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,500 / Multiples: 8,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.068 | $578.00 |
Need more?
Sign in to add projects and notes