Reference Only

12129349

Terminals TERM M M/P 800 AG SEALED

Manufacturer:

Mfr Part:
12129349

TTI Part:
12129349

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderPin (Male)
Contact PlatingSilver
SeriesMetri-Pack 800
TradenameMetri-Pack
PackagingReel
Contact GenderPin (Male)
Current Rating60 A
MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 05-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.08$2,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes