Reference Only

12129231-B

End of Life
Automotive Connectors CON MP 100 32W FEM

Manufacturer:

Mfr Part:
12129231

TTI Part:
12129231-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions32 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMicro-Pack 100
PackagingEach
Housing MaterialPolycarbonate (PC)
MaterialPolycarbonate (PC)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Type32-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

450In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes