Reference Only
12129214
Automotive Connectors LOCK SECONDARY TPA M/P 78 NAT
Datasheet
12129214 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock | |
| Color | Natural | |
| Series | Metri-Pack | |
| Packaging | Each | |
| Description/Function | Natural Comb Secondary Lock | |
| Family | Secondary | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mating Part Number | 12129206 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $1,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.