Reference Only

12129157

Automotive Connectors LOCK SECONDARY TPA M/P GRA LT

Manufacturer:

Mfr Part:
12129157

TTI Part:
12129157

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
SeriesMetri-Pack 280
PackagingEach
Description/FunctionLight Gray Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
Housing MaterialNylon
MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.071$1,065.00
Need more?

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.142$35.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.