Reference Only

12129156-B

Automotive Connectors CON MP 280 2W ML

Manufacturer:

Mfr Part:
12129156

TTI Part:
12129156-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
Current Rating30 A
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.372$372.00
Need more?

Bulk

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.368$368.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.