Reference Only

12129142-B

Automotive Connectors CON MP 280 .1 2W FEM ASY

Manufacturer:

Mfr Part:
12129142

TTI Part:
12129142-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
ApplicationInjector
Description/Function2 Way Black Metri-Pack 280.1 Sealed Female Connector Assembly
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,420In Stock

15,000 expected 14-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.36$2,040.00
Need more?

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.72$54.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.