Reference Only
12129137
Automotive Connectors LOCK SECONDARY TPA M/P GRA LT
Datasheet
12129137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 4 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Packaging | Each | |
| Description/Function | Light Gray Secondary Lock Product TypeLock | |
| Family | Secondary | |
| Features | Terminal Position Assurance | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $585.00 |
Need more?
Bulk
(Minimum: 5,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $585.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.