Reference Only

12129136

Automotive Connectors CONN 4 F M/P 280 BLK FLXLK

Manufacturer:

Mfr Part:
12129136

TTI Part:
12129136

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingEach
ApplicationSpeaker
Contact GenderWithout Socket Contacts
Current Rating30 A
Dimensions23.7 mm L x 16.5 mm W x 30.4 mm H
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type4-Way
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.268$402.00
Need more?

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.536$80.40
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes