Reference Only

12129061

Automotive Connectors TERM F M/P 280 SN

Manufacturer:

Mfr Part:
12129061

TTI Part:
12129061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating30 A
Description/FunctionFemale Metri-Pack 280 Tin Plated Terminal, Cable Insulation Range 2.10 - 1.30 mm
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 322,000 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.128$41,216.00
Need more?

My Notes

Sign into see notes.