Reference Only
12129023-B
Automotive Connectors CONN MIC/P 100 LOCK
Datasheet
12129023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Number of Positions | 32 Position | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | Micro-Pack 100W | |
| Packaging | Each | |
| Family | Retainer | |
| Housing Material | Polycarbonate (PC) | |
| Material | Polycarbonate (PC) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack | |
| Type | 32-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.291 | $873.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $29.10 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes