Reference Only

12129023

Automotive Connectors LOCK RETAINER CONN BLU MD

Manufacturer:

Mfr Part:
12129023

TTI Part:
12129023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions32 Position
Termination StylePress Fit
ColorBlue
SeriesMicro-Pack 100W
PackagingEach
FamilyRetainer
Housing MaterialPolycarbonate (PC)
MaterialPolycarbonate (PC)
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Type32-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.291$873.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.582$29.10
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes