Reference Only
12125080
Crimpers / Crimping Tools HAND CRIMPING TOOL GM 1212 5080
Datasheet
12125080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Tools | |
| Type | Crimp Tool | |
| Description/Function | Crimp terminals and seals in a single motion with ratchet style crimper | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | Micro-Pack 100W | |
| Subcategory | Tools | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.00 | $100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes