Reference Only

12124819

Automotive Connectors ASM CONN 2 F M/P 280 BLK SLD

Manufacturer:

Mfr Part:
12124819

TTI Part:
12124819

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series280
PackagingEach
Contact GenderSocket (Female)
Current Rating30 A
Dimensions32 mm L x 28.5 mm W x 13.7 mm H
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
Length32 mm
Locking MechanismCavity Lock
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way
Width28.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,200In Stock

91,800 expected on  from 20-Jul-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.61$1,098.00
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.22$30.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.