Reference Only

12124686-B

Automotive Connectors CON MP 630 3W ML

Manufacturer:

Mfr Part:
12124686

TTI Part:
12124686-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingEach
Current Rating46 A
Description/Function3 Way Black Metri-Pack 630 Sealed Male Connector, Max Current 46 amps
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

528In Stock

54,560 expected on  from 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 440 / Multiples: 440)
Quantity Unit PriceExt. Price
$0.452$198.88
Need more?

Bulk

(Minimum: 44 / Multiples: 44)
Quantity Unit PriceExt. Price
$0.90$39.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.