Reference Only

12124686

Automotive Connectors CONN 3 M M/P 630 BLK SLD

Manufacturer:

Mfr Part:
12124686

TTI Part:
12124686

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series630
PackagingEach
ApplicationInline
Current Rating46 A
Dimensions52.3 mm L x 43.6 mm W x 25.6 mm H
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
Mating GenderFemale
Mating Part Number12124685
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type3-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,560In Stock

51,040 expected on  from 04-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 440 / Multiples: 440)
Quantity Unit PriceExt. Price
$0.446$196.24
Need more?

Bulk

(Minimum: 44 / Multiples: 44)
Quantity Unit PriceExt. Price
$0.89$39.16
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.