Reference Only
12124685
Automotive Connectors ASM CONN 3 F M/P 630 BLK SLD
Datasheet
12124685 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 630 | |
| Packaging | Each | |
| Application | Fan, Inline | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 46 A | |
| Dimensions | 31 mm L x 44.6 mm W x 27.4 mm H | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Locking Mechanism | Ramp / TPA | |
| Material | Nylon | |
| Mating Gender | Male | |
| Mating Part Number | 12124686, 15358681 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Type | 3-Way |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
42,700
On Order
42,700 expected on from 16-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $525.00 |
Need more?
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $37.75 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.