Reference Only
12124037
Automotive Connectors ASM CONN 2 F M/P 150 BLK SLD
Datasheet
12124037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Metri-Pack 150 | |
| Packaging | Each | |
| Current Rating | 14 A | |
| Dimensions | 26 mm L x 23 mm W x 18.3 mm H | |
| Family | Metri-Pack | |
| Housing Material | Nylon | |
| Locking Mechanism | Ramp | |
| Material | Nylon | |
| Mating Gender | Male | |
| Mating Part Number | 12162343 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.507 | $1,419.60 |
Need more?
Bulk
(Minimum: 2,800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.507 | $1,419.60 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.