Reference Only

12110662

Automotive Connectors TERM F M/P 280 SN

Manufacturer:

Mfr Part:
12110662

TTI Part:
12110662

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Cable Diameter / Insulation Range2.7 mm to 1.9 mm
Contact MaterialBeryllium Copper
Contact TypeTerminal
Current Rating30 A
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.83$1,826.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.