Reference Only

12110646

Automotive Connectors TERM F M/P 280 SN

Manufacturer:

Mfr Part:
12110646

TTI Part:
12110646

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Contact MaterialBeryllium Copper
Contact PlatingTin
Contact TypeTerminal
Current Rating30 A
GenderReceptacle (Female)
MaterialCopper
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
PackagingReel
Product TypeAutomotive Connectors
ProductTerminals
SubcategoryAutomotive Connectors
Termination StyleCrimp
TradenameMetri-Pack
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,200In Stock

85,800 expected 05-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.219$481.80
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.439$43.90
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.