Reference Only

12110540-B

Automotive Connectors TPA M/P 280 LK

Manufacturer:

Mfr Part:
12110540

TTI Part:
12110540-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGreen
SeriesMetri-Pack 280
PackagingEach
FamilySecondary
Housing MaterialNylon
MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,550In Stock

94,500 expected on  from 11-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.127$190.50
Need more?

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.254$38.10
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes