Reference Only

12110236

Automotive Connectors TERM F M/P 150 SN LOCKING LANCE

Manufacturer:

Mfr Part:
12110236

TTI Part:
12110236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating14 A
Description/FunctionFemale Metri-Pack 150 Tin Plated Terminal, Cable Range 1.00 - 0.50 mm2, Cable Insulation Range 2.40 - 2.03 mm
FamilyMetri-Pack
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

50,000 expected 27-Jul-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.493$2,465.00
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.99$99.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.