Reference Only

12110112

Automotive Connectors CONN 32 F MIC/P 100 NAT

Manufacturer:

Mfr Part:
12110112

TTI Part:
12110112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions32 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
SeriesMicro-Pack 100
PackagingEach
ApplicationInline
Current Rating5 A
Description/Function32 Way Tan Micro-Pack 100 Unsealed Female Connector, Max Current 5 amps
Dimensions28 mm L x 51.7 mm W x 24.9 mm H
FamilyMicro-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Type32-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 525 / Multiples: 525)
Quantity Unit PriceExt. Price
$0.66$346.50
Need more?

My Notes

Sign into see notes.