Reference Only

12110057-B

Automotive Connectors CONN M/P 800 2W FEMALE

Manufacturer:

Mfr Part:
12110057

TTI Part:
12110057-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesMetri-Pack 800
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.293$703.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.613$61.30
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes