12110048 Aptiv (formerly Delphi)

12110048

Automotive Connectors LOCK SECONDARY TPA M/P BLU

Manufacturer:

Mfr Part:
12110048

TTI Part:
12110048

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions2 Position
GenderPlug (Male)
Mounting StylePush-In
SeriesMetri-Pack 280
PackagingEach
FamilySecondary
FeaturesTerminal position assurance
Housing MaterialNylon
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected on  from 06-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.361$1,444.00
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.722$36.10
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.