Reference Only
12103948-L
Automotive Connectors FML 280 SERIES TIN CBL RNG 1.00-0.80MM
Datasheet
12103948 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | Metri-Pack 480 | |
| Packaging | Each | |
| Contact Material | Silicon Bronze | |
| Contact Type | Terminal | |
| Family | Metri-Pack | |
| Locking Mechanism | Tang | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack | |
| Wire Gauge Range | 17 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
47,500 expected 19-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 240,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $112,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 2,500 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $1,167.50 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes