Reference Only
12103881
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.40-2.03MM
Datasheet
12103881 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Contact Material | Tin Brass | |
| Contact Plating | Tin | |
| Contact Type | Terminal | |
| Current Rating | 14 A | |
| Family | Metri-Pack | |
| Gender | Receptacle (Female) | |
| Locking Mechanism | Tang | |
| Material | Silicone Bronze | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Metri-Pack | |
| Wire Gauge Range | 17 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,395,000In Stock
1,495,000 expected on from 28-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $320.00 |
Need more?
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.128 | $32.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes