Reference Only

12103784

Automotive Connectors ASM CONN 2 F W/P TWR GRA LT SLD

Manufacturer:

Mfr Part:
12103784

TTI Part:
12103784

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
ApplicationInline
Contact GenderWithout Socket Contacts
Current Rating20 A
Dimensions40.8 mm L x 21.5 mm W x 20.8 mm H
FamilyWeather-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

2,200
On Order
2,200 expected 01-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.79$869.00
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.59$79.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.