Reference Only

12103584

End of Life
Automotive Connectors 2 Way F W/P Sealed

Manufacturer:

Mfr Part:
12103584

TTI Part:
12103584

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBrown
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
ApplicationSwitch - Reverse Lamp
Contact GenderSocket (Female)
Current Rating20 A
Dimensions40.8 mm L x 21.5 mm W x 20.8 mm H
FamilyWeather-Pack
Height20.8 mm
Length40.8 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameWeather Pack
Type2-Way
Width21.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.