Reference Only
12103516-L
Automotive Connectors RING TIN TERMINAL CBL RN 1.00-.80MM2
Datasheet
12103516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | DCS 9.5 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 2.7 mm | |
| Description/Function | Ring Unsealed Tin Plating Terminal, Cable Range 0.80 - 1.00 mm2 | |
| Length | 23.83 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |