Reference Only
12103514
Automotive Connectors TERM RING BATT SN
Datasheet
12103514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Terminal | |
| Family | Ring | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54,000In Stock
13,500 expected 05-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.105 | $283.50 |
Need more?
Bulk
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.211 | $37.98 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes