Reference Only

12103513-L

Automotive Connectors RING TIN PLATED CBL RNG 3.00-2.00MM2

Manufacturer:

Mfr Part:
12103513

TTI Part:
12103513-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesDCS 9.5
PackagingEach
Cable Diameter / Insulation Range3.7 mm
Description/FunctionBattery Ring Unsealed Tin Plating Terminal, Cable Range 2.00 - 3.00 mm2
Length26.97 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.689$2,067.00
Need more?

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.689$2,067.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.