Reference Only
12103501
Automotive Connectors TERM RING BATT SN
Datasheet
12103501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Accessory Type | Ring Terminal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 8 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Cable Diameter / Insulation Range | 5.5 mm | |
| Contact Material | Brass | |
| Contact Type | Terminal | |
| Family | Ring | |
| Inside Diameter | 10.6 mm | |
| Mounting Angle | Straight | |
| Outside Diameter | 17.48 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Battery Ring |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.315 | $472.50 |
Need more?
My Notes
Sign into see notes.