Reference Only

12103172

Automotive Connectors ASM CONN 2 F M/P 630 GRA MD SLD

Manufacturer:

Mfr Part:
12103172

TTI Part:
12103172

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingEach
ApplicationInline
Current Rating46 A
Dimensions31.5 mm L X 27.3 mm W X 20.5 mm H
FamilyMetri-Pack
MaterialNylon
Mating GenderMale
Mating Part Number12034269
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$2.33$3,262.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.