Reference Only

12092840

Automotive Connectors CONN 4 M M/P 150 GRA DK SLD

Manufacturer:

Mfr Part:
12092840

TTI Part:
12092840

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
ColorGray
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
ApplicationInline, Sensor
Contact GenderWithout Pin Contacts
Current Rating14 A
Dimensions45.5 mm L x 29 mm W x 27.3 mm H
FamilyMetri-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type4-Way
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.89$534.00
Need more?

Bulk

(Minimum: 600 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.87$522.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.