Reference Only

12092347

Automotive Connectors TERM M ACT 280 SN

Manufacturer:

Mfr Part:
12092347

TTI Part:
12092347

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPlug (Male)
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Contact GenderPin (Male)
Contact TypeTerminal
FamilyACT
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 216,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.455$98,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.