Reference Only

12092344

Automotive Connectors TERM M ACT 280 SN

Manufacturer:

Mfr Part:
12092344

TTI Part:
12092344

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesACT 280
PackagingReel
Cable Diameter / Insulation Range3.65 mm to 2.5 mm
Contact GenderPin (Male)
Contact MaterialTin Brass
Contact TypeTerminal
FamilyACT
MaterialTinned Brass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameACT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.142$284.00
Need more?

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.142$284.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.