Reference Only

12092059

Automotive Connectors TERM F LP SOC WEDGE SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
12092059

TTI Part:
12092059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
PackagingReel
Cable Diameter / Insulation Range3.49 mm to 2.81 mm
Contact MaterialTin Brass
Contact TypeTerminal
FamilyLamp Socket
MaterialTinned Brass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

32,000 expected 19-Feb-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.289$578.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 2,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.289$578.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.