Reference Only

12092053

Automotive Connectors LOCK CPA M/P TETHER ORN

Manufacturer:

Mfr Part:
12092053

TTI Part:
12092053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLock
GenderPlug (Male)
Mounting StylePush-In
ColorOrange
SeriesGT 150
PackagingEach
Description/FunctionOrange Metri-Pack CPA Lock
FamilyCPA
FeaturesConnector position assurance
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
TypeLock

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.