Reference Only

12089950

Automotive Connectors TERM F PAC/ON III AG LOCKING LANCE

Manufacturer:

Mfr Part:
12089950

TTI Part:
12089950

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedUnsealed
SeriesPack-Con III
PackagingReel
Contact MaterialBrass
Contact TypeTerminal
FamilyPack-Con
Locking MechanismTang
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamePack-Con

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

102,500In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.477$1,192.50
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.95$95.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes