Reference Only

12085024

Automotive Connectors SEAL CBL 2W M/P ORN LT

Manufacturer:

Mfr Part:
12085024

TTI Part:
12085024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
SeriesMetri-Pack
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type2-Way

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 36,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.83$29,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.