Reference Only

12084958

Automotive Connectors LOCK SECONDARY TPA M/P ORN

Manufacturer:

Mfr Part:
12084958

TTI Part:
12084958

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
ColorOrange
SeriesMetri-Pack 280
PackagingEach
Description/FunctionOrange Secondary Lock
FamilySecondary
FeaturesTerminal Position Assurance
MaterialNylon
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.311$4,976.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 8,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.311$2,488.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.