Reference Only

12084891

Automotive Connectors ASM CONN 5 F M/P 280 GRA MD SLD

Manufacturer:

Mfr Part:
12084891

TTI Part:
12084891

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
Series280
PackagingEach
ApplicationInline, Motor - Wiper
Contact GenderSocket (Female)
Current Rating30 A
Dimensions29.9 mm L x 48.3 mm W x 25 mm H
FamilyMetri-Pack
Height25 mm
Housing MaterialNylon
Length29.9 mm
Locking MechanismCavity Lock
MaterialNylon
Mating GenderMale
Mating Part Number12186400
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type5-Way
Width48.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

54,000In Stock

13,000 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.54$38.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.