Reference Only

12077993-B

Automotive Connectors CON MP 630 5W FEM ASY

Manufacturer:

Mfr Part:
12077993

TTI Part:
12077993-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max12 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating46 A
FamilyMetri-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Type5-Way

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,390In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 380 / Multiples: 380)
Quantity Unit PriceExt. Price
$3.28$1,246.40
Need more?

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.57$65.70
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes