Reference Only

12077572

Automotive Connectors LOCK SECONDARY TPA M/P BLU

Manufacturer:

Mfr Part:
12077572

TTI Part:
12077572

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions9 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlue
SeriesMetri-Pack
PackagingEach
FamilySecondary
MaterialPolybutylene Terephthalate (PBT)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeLock

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.09$135.00
Need more?

Bulk

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$0.179$26.85
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes