Reference Only
12077571
Automotive Connectors CENT CONV CTR BLK PRINTED
Datasheet
12077571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Convenience Center | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Color | Black | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | Convenience Center | |
| Dimensions | 38.2 mm x 50 mm x 82.72 mm | |
| Family | Convenience Center | |
| Height | 50 mm | |
| Housing Material | Nylon | |
| Length | 82.72 mm | |
| Material | Nylon | |
| Mating Part Number | 12084910 | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 38.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 170 / Multiples: 170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $249.90 |
Need more?
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $29.50 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.