Reference Only

12077538

Automotive Connectors COV FUS BLK BLK

Manufacturer:

Mfr Part:
12077538

TTI Part:
12077538

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.09$809.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$16.18$161.80
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes