Reference Only

12077412-L

Automotive Connectors TERM MP 280 F CBL RANGE 1.0-2.0MM2

Manufacturer:

Mfr Part:
12077412

TTI Part:
12077412-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesMetri-Pack 280
PackagingEach
Contact MaterialCopper Alloy
FamilyMetri-Pack
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range14 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

12,190In Stock

2,007,900 expected on  from 13-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,300 / Multiples: 2,300)
Quantity Unit PriceExt. Price
$0.089$204.70
Need more?

Bulk

(Minimum: 230 / Multiples: 230)
Quantity Unit PriceExt. Price
$0.178$40.94
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes